Part Details for P140KV1-F25BR10K by TT electronics / BI Technologies
Overview of P140KV1-F25BR10K by TT electronics / BI Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P140KV1-F25BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2493
|
Newark | Rotary Potentiometer, 10Kohm, 20%, 50Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P140 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:2Rohs Compliant: Yes |Tt Electronics/bi Technologies P140KV1-F25BR10K Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 | Buy Now |
DISTI #
987-1296-ND
|
DigiKey | POT 10K OHM 1/20W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
926 In Stock |
|
$0.7726 / $1.7000 | Buy Now |
|
Future Electronics | P140 Series 14 mm Side Adjustment 10 kOhm ±20 % Dual Unit Rotary Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 800 Container: Tray | 0Tray |
|
$0.8300 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (35 X 20.1mm) Pin Panel Mount/Bracket Mount RoHS: Compliant |
70 In Stock |
|
$0.6700 / $0.8580 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05 W, 10000 ohm | 3 |
|
$1.4203 | Buy Now |
DISTI #
000000000002427898
|
Sager | Potentiometers 14mm 10Kohm Min Qty: 800 | 0 |
|
$0.7650 | Buy Now |
DISTI #
2771752
|
element14 Asia-Pacific | POTENTIOMETER, ROTARY, 10K, 25MM, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8580 / $1.5310 | Buy Now |
DISTI #
2771752
|
Farnell | POTENTIOMETER, ROTARY, 10K, 25MM, 20% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.3460 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (35 X 20.1mm) Pin Panel Mount/Bracket Mount RoHS: Compliant |
70 In Stock |
|
$0.6700 / $0.8580 | Buy Now |
Part Details for P140KV1-F25BR10K
P140KV1-F25BR10K CAD Models
P140KV1-F25BR10K Part Data Attributes:
|
P140KV1-F25BR10K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P140KV1-F25BR10K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Insulated | |
Ganging Number | 2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 16.7 mm | |
Package Length | 14.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for P140KV1-F25BR10K
This table gives cross-reference parts and alternative options found for P140KV1-F25BR10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P140KV1-F25BR10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P092N-FA20BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KV1-F25BR10K vs P092N-FA20BR10K |
P092N-FA30BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P140KV1-F25BR10K vs P092N-FA30BR10K |
P092N-FD15BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KV1-F25BR10K vs P092N-FD15BR10K |
P092N-QA20BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KV1-F25BR10K vs P092N-QA20BR10K |
P092N-EA20BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KV1-F25BR10K vs P092N-EA20BR10K |
P092P-FD35BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P140KV1-F25BR10K vs P092P-FD35BR10K |
P092N-QA15BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KV1-F25BR10K vs P092N-QA15BR10K |
P092N-FC30BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KV1-F25BR10K vs P092N-FC30BR10K |
P092P-FB35BR10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KV1-F25BR10K vs P092P-FB35BR10K |
P092P-FC30BR10K | Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P140KV1-F25BR10K vs P092P-FC30BR10K |