Part Details for P1553ABL by Littelfuse Inc
Overview of P1553ABL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for P1553ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6996
|
Newark | Thyristor, Peak Repetitive Off State Voltage:130V, Gate Trigger Current Max:-, Average On State Current:-, On State Rms Current:-, Thyristor Case Style:To-220, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:20A, Product Range:-Rohs Compliant: Yes |Littelfuse P1553ABL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.4900 | Buy Now |
DISTI #
F7163-ND
|
DigiKey | THYRISTOR 130V 250A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
890 In Stock |
|
$1.8664 / $2.8100 | Buy Now |
DISTI #
576-P1553ABL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 130V 100A RoHS: Compliant | 500 |
|
$1.8600 / $2.8100 | Buy Now |
|
Future Electronics | P1553A_L Series 150 mA 130 V Balanced Three-Chip SIDACtor® Device - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 350Bag |
|
$1.7900 / $2.0400 | Buy Now |
|
Future Electronics | P1553A_L Series 150 mA 130 V Balanced Three-Chip SIDACtor® Device - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.7900 / $2.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4500 |
|
$1.1939 / $2.9120 | Buy Now |
|
Quest Components | 3600 |
|
$1.3650 / $3.9000 | Buy Now | |
DISTI #
P1553ABL
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 130V 100A Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 4050 In Stock |
|
$1.8200 / $1.9900 | Buy Now |
DISTI #
P1553ABL-LF
|
TME | Thyristor: TSS, Urmax: 130V, TO220A, THT, bulk, 25A, symmetric Min Qty: 1 | 0 |
|
$2.1400 / $3.2000 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 130V TO220-3 | 0 |
|
$3.7915 / $4.1707 | RFQ |
Part Details for P1553ABL
P1553ABL CAD Models
P1553ABL Part Data Attributes
|
P1553ABL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1553ABL
Littelfuse Inc
Silicon Surge Protector, 170V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 170 V | |
Breakover Voltage-Min | 140 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 130 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1553ABL
This table gives cross-reference parts and alternative options found for P1553ABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1553ABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1553AB | Silicon Surge Protector, 170V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1553ABL vs P1553AB |
P1553AB | Silicon Surge Protector, 170V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P1553ABL vs P1553AB |