Part Details for P160KNP-0EC15B500K by TT electronics / BI Technologies
Overview of P160KNP-0EC15B500K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KNP-0EC15B500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2818
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0EC15B500K Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
80P7434
|
Newark | Rotary Potentiometer, Conductive Plastic, P160K Series, 500 Kohm, Linear, 1, 200 Mw, Bushing Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0EC15B500K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 / $1.0500 | Buy Now |
DISTI #
P160KNP-0EC15B500K-ND
|
DigiKey | POT 500K OHM 1/5W PLASTIC LINEAR Min Qty: 5500 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 1100 | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $2.1400 | Buy Now |
DISTI #
000000000003350202
|
Sager | Potentiometers 1/10W 500K Ohms 20% 16mm ROTARY POT Min Qty: 1100 | 0 |
|
$0.9450 | Buy Now |