Part Details for P167-000 by Tripp Lite
Overview of P167-000 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P167-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6694
|
Newark | Hdmi Over Dual Cat5/6 Extender Wallplate, Audio Video Connector A:Hdmi Receptacle, Audio Video Connector B:Hdmi Receptacle, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P167-000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6800 / $95.3000 | Buy Now |
DISTI #
TL1137-ND
|
DigiKey | CAT6 WALLPLATE EXTENDER KIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.3253 / $108.3600 | Buy Now |
DISTI #
545-P167-000
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI OVR CAT5 WLLPLT EXTR | 0 |
|
$81.3500 / $84.8400 | Order Now |
DISTI #
70101530
|
RS | Wall Plate, HDMI over CAT5, Extension Kit | Tripp Lite P167-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$93.5000 / $105.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$79.1300 / $97.9200 | Buy Now |
DISTI #
67517003
|
Verical | Cable Assembly Extension 70.1m 24AWG HDMI to HDMI F-F Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 18 |
|
$116.2331 / $122.8607 | Buy Now |
|
NAC | HDMI over Cat5 Wallplate Exten RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$81.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$79.1300 / $97.9200 | Buy Now |
|
Neutron USA | Tripp Lite HDMI over Dual Cat5 / Cat6 Extender Wall Plate Kit | 50 |
|
$119.9900 | Buy Now |