Part Details for P16EER10RED by E-Switch Inc
Overview of P16EER10RED by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for P16EER10RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8572
|
Newark | Xf0607P Rohs Compliant: Yes |E-Switch P16EER10RED Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8300 / $19.4100 | Buy Now |
DISTI #
P16EER10RED-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7899 | Buy Now |
DISTI #
612-P16EER10RED
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators ILLUM PUSHBUTTON SPDT 8A 125V RoHS: Compliant | 0 |
|
$11.7000 / $12.7400 | Order Now |
DISTI #
74828688
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16EER10RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.7400 | Buy Now |
|
Onlinecomponents.com | Push Button Switch - Panel Mount - SPDT - Latching - Mushroom Button - No Lamp - Red Lens - Socket RoHS: Compliant | 0 |
|
$14.5900 / $30.5500 | Buy Now |
Part Details for P16EER10RED
P16EER10RED CAD Models
P16EER10RED Part Data Attributes
|
P16EER10RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P16EER10RED
E-Switch Inc
Pushbutton Switch, SPDT, Latched, 6A, 24VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.59 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |