Part Details for P16NP102MAB15F3 by Vishay Intertechnologies
Overview of P16NP102MAB15F3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NP102MAB15F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3752
|
Newark | Rotary Potentiometer, 1K, 1W, Cermet, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16NP102MAB15F3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$12.4500 / $14.7100 | Buy Now |
DISTI #
72-P16NP102MAB15F3
|
Mouser Electronics | Potentiometers P16 NP 1K 20% A BO e3 F3, Plastic RoHS: Compliant | 33 |
|
$11.1900 / $17.1600 | Buy Now |
DISTI #
P16NP102MAB15F3
|
TTI | Potentiometers P16 NP 1K 20% A BO e3 F3, Plastic pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Box |
Americas - 40 In Stock |
|
$10.8600 / $13.7500 | Buy Now |
DISTI #
4229279
|
element14 Asia-Pacific | ROTARY POTENTIOMETER, 1K, 1W, CERMET RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$12.0860 / $18.1513 | Buy Now |
DISTI #
4229279
|
Farnell | ROTARY POTENTIOMETER, 1K, 1W, CERMET RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 40 |
|
$11.6999 / $20.3619 | Buy Now |