Part Details for P16SNP101MAB15 (ALTERNATE: P16SNP101MAB15) by Vishay Sfernice
Overview of P16SNP101MAB15 (ALTERNATE: P16SNP101MAB15) by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16SNP101MAB15 (ALTERNATE: P16SNP101MAB15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70239086
|
RS | Potentiometer Cermet with Switch Rest 100 Ohms Panel 1 Turn Power 1W P16S Series | Spectrol / Sfernice / Vishay P16SNP101MAB15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$16.9100 / $23.8100 | Buy Now |