Part Details for P16WP101MAB15 by Vishay Intertechnologies
Overview of P16WP101MAB15 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P16WP101MAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1560
|
Newark | Rotary Pot, 100 Ohm, 1W, Panel Mount, Track Resistance:100Ohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16WP101MAB15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$11.4500 | Buy Now |
DISTI #
33AK6952
|
Newark | Rotary Pot, 100 Ohm, 1W, Panel Mount Rohs Compliant: Yes |Vishay P16WP101MAB15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.8400 / $19.6800 | Buy Now |
DISTI #
72-P16WP101MAB15
|
Mouser Electronics | Potentiometers 100ohms 20% Linear Plastic White RoHS: Compliant | 40 |
|
$12.8500 / $22.3100 | Buy Now |
DISTI #
3976876
|
element14 Asia-Pacific | ROTARY POT, 100 OHM, 1W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$14.8833 / $23.4111 | Buy Now |
DISTI #
3976876
|
Farnell | ROTARY POT, 100 OHM, 1W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 37 |
|
$14.1614 / $25.4755 | Buy Now |
Part Details for P16WP101MAB15
P16WP101MAB15 CAD Models
P16WP101MAB15 Part Data Attributes
|
P16WP101MAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16WP101MAB15
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 100ohm, 10V, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 10 V |