Part Details for P16WP104MAB15 by Vishay Intertechnologies
Overview of P16WP104MAB15 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16WP104MAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3582
|
Newark | Rotary Pot, 100 Kohm, 1W, Panel Mount, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16WP104MAB15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$11.4500 | Buy Now |
DISTI #
33AK6955
|
Newark | Rotary Pot, 100 Kohm, 1W, Panel Mount Rohs Compliant: Yes |Vishay P16WP104MAB15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.7400 / $24.5700 | Buy Now |
DISTI #
P16WP104MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16WP104MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$9.6349 / $16.6869 | Buy Now |
DISTI #
83AC3582
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 83AC3582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$14.7500 / $23.2100 | Buy Now |
DISTI #
72-P16WP104MAB15
|
Mouser Electronics | Potentiometers 100Kohms 20% Linear Plastic White RoHS: Compliant | 33 |
|
$13.5800 / $23.0200 | Buy Now |
DISTI #
P16WP104MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16WP104MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$9.6349 / $16.6869 | Buy Now |
DISTI #
83AC3582
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 83AC3582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$14.7500 / $23.2100 | Buy Now |
DISTI #
P16WP104MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16WP104MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$9.6349 / $16.6869 | Buy Now |
DISTI #
83AC3582
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 83AC3582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$14.7500 / $23.2100 | Buy Now |
DISTI #
3976879
|
element14 Asia-Pacific | ROTARY POT, 100 KOHM, 1W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$14.8833 / $23.4258 | Buy Now |
Part Details for P16WP104MAB15
P16WP104MAB15 CAD Models
P16WP104MAB15 Part Data Attributes
|
P16WP104MAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16WP104MAB15
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 100000ohm, 316V, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 316 V |
Alternate Parts for P16WP104MAB15
This table gives cross-reference parts and alternative options found for P16WP104MAB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P16WP104MAB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P16WM104MAB15 | Potentiometer, Cermet, 1W, 100000ohm, 316V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | P16WP104MAB15 vs P16WM104MAB15 |
P16NM104MAB15 | Potentiometer, Cermet, 1W, 100000ohm, 316V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | P16WP104MAB15 vs P16NM104MAB15 |