Part Details for P18-56R-C by Panduit Corp
Overview of P18-56R-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P18-56R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6538
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Product Range:Pan-Term Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P18-56R-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$61.4300 / $71.6700 | Buy Now |
DISTI #
298-15152-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
292 In Stock |
|
$0.4714 / $0.6500 | Buy Now |
DISTI #
P18-56R-C
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 23.1mm 11.7mm Tin - Bulk (Alt: P18-56R-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3523 | Buy Now |
DISTI #
644-P18-56R-C
|
Mouser Electronics | Terminals NON-INSL.RING 22-18 5/16 RoHS: Compliant | 1935 |
|
$0.4330 / $0.6500 | Buy Now |
DISTI #
70272601
|
RS | Ring Terminal non-insulated 22 - 16 AWG 5/16" stud size | Panduit P18-56R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 |
|
$0.4360 / $0.6500 | Buy Now |
DISTI #
PANP18-56R-C
|
Heilind Electronics | Ring Terminal, non-insulated, 22 - 16 AW | Americas - 0 in Stock |
|
$0.4705 / $0.6022 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 16 AWG, 5/16" stud size, non-insulated, standard package. RoHS: Compliant |
613 In Stock 11200 Factory Stock |
|
$0.4569 / $0.5234 | Buy Now |
DISTI #
P18-56R-C
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 23.1mm 11.7mm Tin - Bulk (Alt: P18-56R-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3523 | Buy Now |
DISTI #
000000000000047279
|
Sager | Terminals NON-INSL.RING 22-18 5/16 Min Qty: 100 | 0 |
|
$0.3717 / $0.4857 | Buy Now |
DISTI #
3276878
|
Farnell | TERMINAL, RING TONGUE, 5/16", 16AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$30.1491 | Buy Now |
Part Details for P18-56R-C
P18-56R-C CAD Models
P18-56R-C Part Data Attributes:
|
P18-56R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P18-56R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |