-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8138
|
Newark | Probe, Convex, 1.90Mm Pitch, Connector Type:Spring Probe, Centreline Spacing:1.9Mm, Connector Tip Style:90° Convex, Current Rating:3A, Overall Length:17.04Mm, Spring Force Initial:-, Spring Force Working Travel:128G, Product Rohs Compliant: Yes |Harwin P19-2221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $3.5000 | Buy Now |
DISTI #
952-2604-ND
|
DigiKey | 1.90MM CENTER TWO PART PROBE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
207 In Stock |
|
$1.8448 / $3.4200 | Buy Now |
DISTI #
855-P19-2221
|
Mouser Electronics | Contact Probes 1.90mm SPRING PROBE 2 PART CONVEX HEAD RoHS: Compliant | 1948 |
|
$1.7800 / $3.4900 | Buy Now |
DISTI #
P19-2221
|
TTI | Contact Probes 1.90mm SPRING PROBE 2 PART CONVEX HEAD pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7300 / $1.9700 | Buy Now |
DISTI #
P19-2221
|
Avnet Abacus | Two Part Spring Probe, 1.90mm minimum pitch, �1.5mm Convex Head (Alt: P19-2221) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
9960171
|
element14 Asia-Pacific | PROBE, CONVEX, 1.90MM PITCH RoHS: Compliant Min Qty: 1 Container: Each | 1518 |
|
$3.3648 / $3.6293 | Buy Now |
DISTI #
9960171
|
Farnell | PROBE, CONVEX, 1.90MM PITCH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1518 |
|
$2.3335 / $2.7349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P19-2221
Harwin
Buy Now
Datasheet
|
Compare Parts:
P19-2221
Harwin
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |