Part Details for P1K0.1206.2ST.A.S by Innovative Sensor Technology IST Ag
Overview of P1K0.1206.2ST.A.S by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Entertainment and Gaming
Price & Stock for P1K0.1206.2ST.A.S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-P1K0.1206.2ST.A.SCT-ND
|
DigiKey | 1000 OHM, SMD 1206, -50 C TO +15 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9634 / $4.3600 | Buy Now |
DISTI #
916-P1K012062STAS
|
Mouser Electronics | Board Mount Temperature Sensors | 67 |
|
$2.0200 / $4.4500 | Buy Now |
Part Details for P1K0.1206.2ST.A.S
P1K0.1206.2ST.A.S CAD Models
P1K0.1206.2ST.A.S Part Data Attributes:
|
P1K0.1206.2ST.A.S
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
P1K0.1206.2ST.A.S
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Board Mount, PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.6 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 3.1 mm | |
Housing | PLATINUM | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for P1K0.1206.2ST.A.S
This table gives cross-reference parts and alternative options found for P1K0.1206.2ST.A.S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1K0.1206.2ST.A.S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153484 | RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Board Mount, PACKAGE-2 | Innovative Sensor Technology IST Ag | P1K0.1206.2ST.A.S vs 153484 |
153470 | RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Board Mount, PACKAGE-2 | Innovative Sensor Technology IST Ag | P1K0.1206.2ST.A.S vs 153470 |