Part Details for P1PNM14B1N2000 by Amphenol Corporation
Overview of P1PNM14B1N2000 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1PNM14B1N2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-P1PNM14B1N2000
|
Mouser Electronics | Specialized Cables Plug C/A Single End 14pin 28AWG 2M Cable RoHS: Compliant | 13 |
|
$29.8000 / $36.7200 | Buy Now |
DISTI #
41524762
|
Verical | Cable Assembly Circular Unshielded 2m 28AWG Circular to Circular 14 POS PL Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$13.9695 | Buy Now |
DISTI #
P1PNM14B1N2000
|
TTI | Specialized Cables Plug C/A Single End 14pin 28AWG 2M Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
Buy Now |