Part Details for P20064-1 by DB Unlimited
Overview of P20064-1 by DB Unlimited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P20064-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-P20064-1-ND
|
DigiKey | BUZZER ELEMENT STD 6.4KHZ 20MM Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3639 | Buy Now |
DISTI #
497-P20064-1
|
Mouser Electronics | Speakers & Transducers Piezo Element RoHS: Compliant | 390 |
|
$0.3340 / $0.6300 | Buy Now |
DISTI #
V36:1790_17075825
|
Arrow Electronics | Audio Buzzer 30V Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 3345 |
|
$0.2395 / $0.6700 | Buy Now |
DISTI #
V99:2348_17075825
|
Arrow Electronics | Audio Buzzer 30V Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 200 |
|
$0.4000 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2860 | Buy Now |
DISTI #
25715639
|
Verical | Audio Buzzer 30V Min Qty: 25 Package Multiple: 1 Date Code: 1626 | Americas - 3345 |
|
$0.4000 / $0.5000 | Buy Now |
|
Symmetry Electronics | Piezo Bender Min Qty: 1 | 0 |
|
$0.3700 / $0.5700 | Buy Now |
Part Details for P20064-1
P20064-1 CAD Models
P20064-1 Part Data Attributes:
|
P20064-1
DB Unlimited
Buy Now
|
Compare Parts:
P20064-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |