Part Details for P2020NSE2KHC by NXP Semiconductors
Overview of P2020NSE2KHC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P2020NSE2KHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9520
|
Newark | Qoriq, 32-Bit Power Arch Soc, 2 X 1Ghz, Ddr2/3 W/Ecc, Gbe, Pcie, Srio, Usb, Sec, 0 To 125C, R2.1/Tray Rohs Compliant: Yes |Nxp P2020NSE2KHC Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.8700 / $130.3100 | Buy Now |
|
Rochester Electronics | P2020 - QorIQ RISC Microprocessor 32-Bit RoHS: Compliant Status: Obsolete Min Qty: 1 | 530 |
|
$128.7500 / $151.4700 | Buy Now |
|
Flip Electronics | Stock | 54 |
|
RFQ | |
|
Perfect Parts Corporation | 4 |
|
RFQ | ||
|
Win Source Electronics | IC MPU QORIQ P2 1.2GHZ PBGA689 | 1690 |
|
$194.0300 / $216.4180 | Buy Now |
Part Details for P2020NSE2KHC
P2020NSE2KHC CAD Models
P2020NSE2KHC Part Data Attributes
|
P2020NSE2KHC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P2020NSE2KHC
NXP Semiconductors
1000MHz, RISC PROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 7 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |