-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200MHz, RISC PROCESSOR, PBGA689
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9527
|
Newark | Qoriq, 32-Bit Power Arch Soc, 2 X 1.2Ghz, Ddr2/3 W/Ecc, Gbe, Pcie, Srio, Usb, -40 To 125C, R2.1/Tray Rohs Compliant: Yes |Nxp P2020NXN2MHC Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5700 | Buy Now |
DISTI #
2890297
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$194.9322 / $195.4821 | Buy Now |
DISTI #
2890297
|
Farnell | MPU, 32BIT, 1.2GHZ, BGA-689 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$165.6646 / $171.1951 | Buy Now |
|
Flip Electronics | Stock | 344 |
|
RFQ | |
|
Perfect Parts Corporation | 181 |
|
RFQ | ||
|
Win Source Electronics | IC MPU Q OR IQ 1.2GHZ 689TEBGA / MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II Tray | 6000 |
|
$226.0870 / $252.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P2020NXN2MHC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P2020NXN2MHC
NXP Semiconductors
1200MHz, RISC PROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 7 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |