Part Details for P2061 by Switchcraft Conxall
Overview of P2061 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2061SW-ND
|
DigiKey | WASHER FLAT Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2182 | Buy Now |
DISTI #
502-P2061
|
Mouser Electronics | Washers RND FLAT WASHER .406 RoHS: Compliant | 1359 |
|
$0.2080 / $0.5200 | Buy Now |
DISTI #
V99:2348_07809683
|
Arrow Electronics | Flat Washer For Mounting hardware for various jacks RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 | Americas - 682 |
|
$0.0100 / $0.0262 | Buy Now |
DISTI #
70931371
|
RS | WASHER METAL | Switchcraft P2061 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 / $0.3020 | RFQ |
|
Onlinecomponents.com | Washer Flat 7.14mm-ID 10.31mm-OD 0.508mm-THK RoHS: Compliant |
680 In Stock |
|
$0.1405 / $0.2080 | Buy Now |
DISTI #
30228364
|
Verical | Flat Washer For Mounting hardware for various jacks RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1832 | Americas - 682 |
|
$0.0262 | Buy Now |
DISTI #
51692769
|
Verical | Flat Washer For Mounting hardware for various jacks RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1803 | Americas - 500 |
|
$0.2889 | Buy Now |
DISTI #
000000000000070794
|
Sager | Screws & Fasteners RND FLAT WASHER .406 Min Qty: 500 | 0 |
|
$0.1601 / $0.2266 | Buy Now |
|
Master Electronics | Washer Flat 7.14mm-ID 10.31mm-OD 0.508mm-THK RoHS: Compliant |
680 In Stock |
|
$0.1405 / $0.2080 | Buy Now |
Part Details for P2061
P2061 CAD Models
P2061 Part Data Attributes
|
P2061
Switchcraft Conxall
Buy Now
|
Compare Parts:
P2061
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |