Part Details for P2103UCLTP by Littelfuse Inc
Overview of P2103UCLTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P2103UCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6200
|
Newark | Sidactor Sym 3Chp 170V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P2103UCLTP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.5600 | Buy Now |
DISTI #
P2103UCLTP-ND
|
DigiKey | THYRISTOR 170V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4973 | Buy Now |
DISTI #
576-P2103UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 170V 500A RoHS: Compliant | 0 |
|
$2.5600 / $4.7900 | Order Now |
DISTI #
P2103UCLTP-LF
|
TME | Thyristor: TSS, Urmax: 170V, MS013, SMD, tube, 50A, symmetric Min Qty: 1 | 0 |
|
$2.5400 / $3.8200 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 170V 6SMD GW | 0 |
|
$4.5674 / $5.0241 | RFQ |
Part Details for P2103UCLTP
P2103UCLTP CAD Models
P2103UCLTP Part Data Attributes
|
P2103UCLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2103UCLTP
Littelfuse Inc
Silicon Surge Protector, 250V V(BO) Max, 50A, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |