Part Details for P24D34M-BL1A by Panduit Corp
Overview of P24D34M-BL1A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D34M-BL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24D34M-BL1A-ND
|
DigiKey | PDU VERT C13 C19 MONITORED INPUT Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,757.9300 | Buy Now |
DISTI #
P24D34M-BL1A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 24-Outlet 12 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Black - Bulk (Alt: P24D34M-BL1A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,730.6200 | Buy Now |
DISTI #
644-P24D34M-BL1A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(12) C13,(12)C19,MONITORED INPU RoHS: Compliant | 0 |
|
$2,757.5300 | Order Now |
DISTI #
PANP24D34M-BL1A
|
Heilind Electronics | VERTICAL,12 INPU C13,12C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,730.6200 / $3,184.8600 | Buy Now |
DISTI #
P24D34M-BL1A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 24-Outlet 12 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Black - Bulk (Alt: P24D34M-BL1A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,730.6200 | Buy Now |
DISTI #
000000000005839940
|
Sager | Power Outlet Strips VERTICAL,(12) C13,(12)C19,MONITORED INPU Min Qty: 1 | 0 |
|
$2,081.2700 / $2,106.9600 | Buy Now |