Part Details for P255-100S-B4C by Kavlico
Overview of P255-100S-B4C by Kavlico
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P255-100S-B4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAVP255-100S-B4C
|
Heilind Electronics | PRESSURE SENSOR 0 - 100 PSI SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure sensor 0 - 100 PSI sealed gage, nitrile seal, 1/8 27 NPT, metri-pack 150 series connector |
5 Partner Stock |
|
$146.1200 / $156.9400 | Buy Now |
|
Master Electronics | Pressure sensor 0 - 100 PSI sealed gage, nitrile seal, 1/8 27 NPT, metri-pack 150 series connector |
5 Partner Stock |
|
$146.1200 / $156.9400 | Buy Now |
|
Neutron USA | Industrial Pressure Sensors Pressure sensor 0 - 100 PSI sealed gage, nitrile seal, 1/8 27 NPT, metri-pack 150 series connector | 5 |
|
$333.5000 | Buy Now |