There are no models available for this part yet.
Overview of P25LE-100S-DA by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Price & Stock for P25LE-100S-DA by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P5932
|
Newark | 80000902132 P25Le-100S-Da=Pak25 Connector/Rohs |3M P25LE-100S-DA RoHS: Not Compliant Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $16.2200 | Buy Now | |
DISTI #
3937-P25LE-100S-DA-ND
|
DigiKey | CONN SOCKET 100P IDC 30AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$24.6900 | Buy Now | |
DISTI #
P25LE-100S-DA-ND
|
DigiKey | CONN SOCKET 100P IDC 30AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7297 | Buy Now | |
DISTI #
7010396686
|
Avnet Americas | Conn Rectangular SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010396686) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0234 / $11.4087 | Buy Now | |
DISTI #
517-P25LE-100S-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P LOPRO WRMNT SKT RoHS: Compliant | 0 |
|
$11.1600 / $11.4000 | Order Now | |
DISTI #
MMM7010396686
|
Heilind Electronics | 7010396686 80000902132 PAK25 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$12.5371 / $12.7330 | Buy Now |
CAD Models for P25LE-100S-DA by 3M Interconnect
Part Data Attributes for P25LE-100S-DA by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
LATCHED
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.528 inch
|
Body Length
|
3.167 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BROWN
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for P25LE-100S-DA
This table gives cross-reference parts and alternative options found for P25LE-100S-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P25LE-100S-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P25LE-100S-DA | 100 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | P25LE-100S-DA vs P25LE-100S-DA |