Part Details for P2604UCLTP by Littelfuse Inc
Overview of P2604UCLTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P2604UCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6249
|
Newark | Sidactor 4Chp 220/440V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P2604UCLTP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.5600 | Buy Now |
DISTI #
P2604UCLTP-ND
|
DigiKey | THYRISTOR 220V/440V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4973 | Buy Now |
DISTI #
576-P2604UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 4Chp 220/440V 500A RoHS: Compliant | 0 |
|
$2.5600 / $2.6300 | Order Now |
DISTI #
P2604UCLTP-LF
|
TME | Thyristor: TSS, Urmax: 220V, MS013, SMD, tube, 30A, SIDACtor® Min Qty: 1 | 0 |
|
$2.5400 / $3.8200 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 220V/440V 6SMD GW | 0 |
|
$4.5674 / $5.0241 | RFQ |
Part Details for P2604UCLTP
P2604UCLTP CAD Models
P2604UCLTP Part Data Attributes
|
P2604UCLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2604UCLTP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.505 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |