Part Details for P260D-S23BSCB10K by TT electronics / BI Technologies
Overview of P260D-S23BSCB10K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P260D-S23BSCB10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3099
|
Newark | Potentiometer/Tray/Boxes |Tt Electronics/bi Technologies P260D-S23BSCB10K Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $4.9600 | Buy Now |
DISTI #
P260D-S23BSCB10K-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 240 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4783 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $6.1600 | Buy Now |
DISTI #
000000000003350414
|
Sager | Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0 |
|
Buy Now |