Part Details for P276CE104M275CL40J by KEMET Corporation
Overview of P276CE104M275CL40J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P276CE104M275CL40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2295
|
Newark | 100Nf Ac 20V |Kemet P276CE104M275CL40J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 908 |
|
$1.0600 / $2.4600 | Buy Now |
DISTI #
32447718
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20% (24 X 7.6 X 14mm) Radial 20.3mm 110°C RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 908 |
|
$0.7700 / $0.8000 | Buy Now |
DISTI #
PME271M610MR04
|
TTI | Safety Capacitors 275V 0.1uF 20% LS=20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6120 Package Multiple: 1530 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.7300 | Buy Now |