Part Details for P28992-M10 by Amphenol Corporation
Overview of P28992-M10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28992-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P28992-M10
|
Avnet Americas | Sensor Cable, IP67, M35 Plug, Free End, 4 Positions, 10 m, 32.8 ft, PowerBOSSlite™ M35 Series - Boxed Product (Development Kits) (Alt: P28992-M10) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$162.0135 / $201.2170 | Buy Now |
DISTI #
654-P28992-M10
|
Mouser Electronics | AC Power Cords 4 PIN 10AWGM-STR10M RoHS: Compliant | 3 |
|
$209.9900 / $254.4200 | Buy Now |
DISTI #
P28992-M10
|
Avnet Americas | Sensor Cable, IP67, M35 Plug, Free End, 4 Positions, 10 m, 32.8 ft, PowerBOSSlite™ M35 Series - Boxed Product (Development Kits) (Alt: P28992-M10) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$162.0135 / $201.2170 | Buy Now |