Part Details for P28992-M2 by Amphenol Sine Systems
Overview of P28992-M2 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28992-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7413
|
Newark | Sensor Cord, 4P M35 Plug-Free End, 6.6 , Connector Type A:M35 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Powerbosslite™ M35 Series Rohs Compliant: Yes |Amphenol Sine/tuchel P28992-M2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9000 / $96.2400 | Buy Now |
DISTI #
889-2399-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 10 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$68.9000 / $73.1370 | Buy Now |
DISTI #
71640318
|
RS | 1 ?" Single-ended 4 Position Trunk Cable Assembly, Black, 2 Meter | Amphenol Sine Systems P28992-M2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7700 / $96.5000 | RFQ |
DISTI #
AMEP28992-M2
|
Heilind Electronics | 1 SINGLE-ENDED 4 POSITION TRU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 ⅜" Single-ended 4 Position Trunk Cable Assembly, Black, 2 Meter RoHS: Compliant | 0 |
|
$56.5400 / $90.5900 | Buy Now |
DISTI #
AMEP28992-M2
|
Interstate Connecting Components | 1 SINGLE-ENDED 4 POSITION TRU | 0 |
|
Buy Now |