Part Details for P28992-M5 by Amphenol Corporation
Overview of P28992-M5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28992-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P28992-M5
|
Avnet Americas | Sensor Cable, IP67, M35 Plug, Free End, 4 Positions, 5 m, 16.4 ft, PowerBOSSlite™ M35 Series - Boxed Product (Development Kits) (Alt: P28992-M5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$93.0150 / $115.5225 | Buy Now |
DISTI #
654-P28992-M5
|
Mouser Electronics | AC Power Cords 4 PIN 10AWGM-STR5M RoHS: Compliant | 0 |
|
$120.5700 / $165.6000 | Order Now |
DISTI #
P28992-M5
|
Avnet Americas | Sensor Cable, IP67, M35 Plug, Free End, 4 Positions, 5 m, 16.4 ft, PowerBOSSlite™ M35 Series - Boxed Product (Development Kits) (Alt: P28992-M5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$93.0150 / $115.5225 | Buy Now |