Part Details for P2K2285E by nVent Hoffman
Overview of P2K2285E by nVent Hoffman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2K2285E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y2902
|
Newark | Rack Cabinet, 2200X800X500Mm, Steel, Cabinet Type:Modular Equipment, Product Range:Proline G2 Series, Rack U Height:47U, External Height - Imperial:86.6", External Width - Imperial:31.5", External Depth - Imperial:19.69" Rohs Compliant: Yes |Nvent Hoffman P2K2285E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |