Part Details for P2MB2PC100 by Lovato Electric Inc
Overview of P2MB2PC100 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2MB2PC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Circuit Breaker, 2P - 10Ka, Characteristic C, 100A | LOVATO Electric P2MB2PC100 RoHS: Compliant | 0 |
|
$138.6700 / $148.9400 | Buy Now |
DISTI #
P2MB2PC100
|
TME | Circuit breaker, 230/400VAC, Inom: 100A, Poles: 2, Charact: C, 10kA Min Qty: 1 | 0 |
|
$102.2300 / $116.8300 | RFQ |
|
South Electronics | P2MB2PC100 | 0 |
|
RFQ |