-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
G2R-1-S SOCKET/SOLDER TERM.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2R05A
|
Avnet Americas | G2R-1-S SOCKET/SOLDER TERM. - Bulk (Alt: P2R05A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5472 / $1.8516 | Buy Now |
DISTI #
653-P2R-05A
|
Mouser Electronics | Relay Sockets & Hardware Socket Back Mount Solder for 1Pin G2R RoHS: Compliant | 8 |
|
$1.9500 / $3.1100 | Buy Now |
DISTI #
61747512
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2104 | Americas - 250 |
|
$2.3372 / $3.0861 | Buy Now |
|
Quest Components | SOCKET, RELAY | 18 |
|
$2.3275 / $3.7240 | Buy Now |
DISTI #
P2R05A
|
Avnet Americas | G2R-1-S SOCKET/SOLDER TERM. - Bulk (Alt: P2R05A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5472 / $1.8516 | Buy Now |
DISTI #
P2R-05A
|
TME | Socket, PIN: 5, 10A, 250VAC, G2R-1-S,H3RN-1, soldered, -55÷70°C Min Qty: 1 | 14 |
|
$2.3900 / $4.1600 | Buy Now |
DISTI #
OMRON P2R-05A
|
PEI Genesis | Relay Socket | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P2R-05A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
P2R-05A
OMRON Corporation
G2R-1-S SOCKET/SOLDER TERM.
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.571 inch | |
Body Depth | 1.44 inch | |
Body Length | 1.398 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 5 | |
Termination Type | SOLDER |