Part Details for P3-30028 by OTTO Engineering Inc
Overview of P3-30028 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3-30028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-30028
|
Mouser Electronics | Pushbutton Switches S/A P3-31121 EX WTRTHT RoHS: Compliant | 2 |
|
$14.7000 / $23.2800 | Buy Now |
DISTI #
000000000001595116
|
Sager | Pushbutton Switches S/A P3-31121 EX WTRTHT | 0 |
|
Buy Now |
Part Details for P3-30028
P3-30028 CAD Models
P3-30028 Part Data Attributes
|
P3-30028
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-30028
OTTO Engineering Inc
Pushbutton Switch, Momentary-tactile, 20A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | OTTO | |
Actuator Color | GRAY | |
Actuator Material | POLYAMIDE | |
Actuator Type | BUTTON TYPE | |
Additional Feature | APPROVAL: UL | |
Body Height | 22.86 mm | |
Body Length or Diameter | 22.23 mm | |
Bushing Length | 0.312 inch | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | ALUMINUM ALLOY | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |