Part Details for P3-D111122W by OTTO Engineering Inc
Overview of P3-D111122W by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P3-D111122W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2294
|
Newark | A Momentary Flush Dome Sealed Pushbutton |Otto Controls P3-D111122W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4500 / $37.0300 | Buy Now |
DISTI #
999-P3-D111122W
|
Mouser Electronics | Pushbutton Switches Flush Dom Sldr Momentary Black RoHS: Compliant | 0 |
|
$20.6700 / $27.9400 | Order Now |
DISTI #
000000000001082961
|
Sager | Pushbutton Switches Flush Dom Sldr Momentary Black Min Qty: 1 | 3003 |
|
$14.9000 / $21.0700 | Buy Now |
DISTI #
P3-D111122W
|
ECCO | 10 |
|
$24.8600 | Buy Now |
Part Details for P3-D111122W
P3-D111122W CAD Models
P3-D111122W Part Data Attributes:
|
P3-D111122W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-D111122W
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 15A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | OTTO | |
Actuator Type | FLUSH DOME | |
Body Height | 20.32 mm | |
Body Length or Diameter | 26.67 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |