-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9821
|
Newark | Temperature Sensor, 1Deg C, Tssop-8, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.4V Rohs Compliant: Yes |Nxp P3T1755DP/Q900Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.4020 | Buy Now |
DISTI #
568-P3T1755DP/Q900ZTR-ND
|
DigiKey | I3C, I2C-BUS INTERFACE, 0.5 C A Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5068 | Buy Now |
DISTI #
P3T1755DP/Q900Z
|
Avnet Americas | Temp Sensor Digital-OUT I2C/I3C 8-Pin TSSOP T/R - Tape and Reel (Alt: P3T1755DP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4200 | Buy Now |
DISTI #
771-P3T1755DP/Q900Z
|
Mouser Electronics | Board Mount Temperature Sensors I3C, I2C-bus interface, 0.5 C accuracy, digital temperature sensor RoHS: Compliant | 4248 |
|
$0.4160 / $1.2100 | Buy Now |
DISTI #
P3T1755DP/Q900Z
|
Avnet Americas | Temp Sensor Digital-OUT I2C/I3C 8-Pin TSSOP T/R - Tape and Reel (Alt: P3T1755DP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4200 | Buy Now |
DISTI #
P3T1755DP/Q900Z
|
Avnet Americas | Temp Sensor Digital-OUT I2C/I3C 8-Pin TSSOP T/R - Tape and Reel (Alt: P3T1755DP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4200 | Buy Now |
DISTI #
4333589
|
Farnell | ACCURATE DIGITAL TEMPERATURE SENSOR RoHS: Compliant Min Qty: 2500 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.4059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P3T1755DP/Q900Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P3T1755DP/Q900Z
NXP Semiconductors
Serial Switch/Digital Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |