Part Details for P3T2030CUKAZ by NXP Semiconductors
Overview of P3T2030CUKAZ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3T2030CUKAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3096
|
Newark | Temp Sensor, Digital, -40 To 125Deg C Rohs Compliant: Yes |Nxp P3T2030CUKAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.4180 / $1.1300 | Buy Now |
DISTI #
85AK9556
|
Newark | Temperature Sensor, -40 To 125Deg C, Ic Output Type:I2C, I3C, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Wlcsp, No. Of Pins:4Pins, Supply Voltage Min:1.4V Rohs Compliant: Yes |Nxp P3T2030CUKAZ Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 / $0.3220 | Buy Now |
DISTI #
568-P3T2030CUKAZCT-ND
|
DigiKey | IC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6990 In Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
P3T2030CUKAZ
|
Avnet Americas | P3T2030CUK - Tape and Reel (Alt: P3T2030CUKAZ) Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 3500 |
|
$0.3000 / $0.3312 | Buy Now |
DISTI #
771-P3T2030CUKAZ
|
Mouser Electronics | Board Mount Temperature Sensors I3C, I2C-bus, 2 C accuracy, digital temperature sensor RoHS: Compliant | 3500 |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
V72:2272_28370351
|
Arrow Electronics | Digital Temperature Sensor Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2311 Container: Cut Strips | Americas - 3500 |
|
$0.3078 / $0.6634 | Buy Now |
DISTI #
76837066
|
Verical | Digital Temperature Sensor Min Qty: 20 Package Multiple: 1 Date Code: 2311 | Americas - 3500 |
|
$0.3078 / $0.5864 | Buy Now |
DISTI #
P3T2030CUKAZ
|
EBV Elektronik | P3T2030CUK (Alt: P3T2030CUKAZ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days | EBV - 3500 |
|
Buy Now |