Part Details for P4-324321 by OTTO Engineering Inc
Overview of P4-324321 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P4-324321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-324321
|
Mouser Electronics | Switch Actuators RFI Shielded Turret DPDT 8 Term Black RoHS: Compliant | 0 |
|
$56.7200 / $72.9300 | Order Now |
DISTI #
000000000000442164
|
Sager | Pushbutton Switches RFI Shielded Turret DPDT 8 Term Black Min Qty: 4 | 0 |
|
$43.7800 / $65.8800 | Buy Now |
Part Details for P4-324321
P4-324321 CAD Models
P4-324321 Part Data Attributes:
|
P4-324321
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-324321
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | OTTO | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.437 inch | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | RFI SHIELD | |
Body Height | 13.97 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.3 inch | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |