Part Details for P409QM473M250AH470 by KEMET Corporation
Overview of P409QM473M250AH470 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P409QM473M250AH470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2345
|
Newark | 47Nf 2C 20%v |Kemet P409QM473M250AH470 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 693 |
|
$2.1800 / $2.3700 | Buy Now |
DISTI #
57AJ6189
|
Newark | 47Nf 2C 20%v |Kemet P409QM473M250AH470 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7400 | Buy Now |
DISTI #
80-P409QM473M250AH47
|
Mouser Electronics | Film Capacitors 47NF 2C 20%V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_09077552
|
Arrow Electronics | Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1837 | Americas - 1123 |
|
$0.7452 | Buy Now |
DISTI #
PMR209MB5470M047R30
|
TTI | Film Capacitors 630V 0.047uF 20% 85C LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$1.9700 / $2.0100 | Buy Now |
Part Details for P409QM473M250AH470
P409QM473M250AH470 CAD Models
P409QM473M250AH470 Part Data Attributes:
|
P409QM473M250AH470
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P409QM473M250AH470
KEMET Corporation
RC Network, Isolated, 47ohm, 630V, 0.047uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |