Part Details for P40P42A12P1-240 by TE Connectivity
Overview of P40P42A12P1-240 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P40P42A12P1-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7858
|
Newark | Contactor, 3Pst-No, 240Vac, 40A, Bracket, Contact Configuration:3Pst-No, Relay Mounting:Flange, Operating Voltage:600Vac, Switching Current Ac1:50A, Coil Voltage Vac Nom:240V, Switching Power Ac1:5Hp, No. Of Poles:3 Pole Rohs Compliant: Yes |Potter&brumfield Te Connectivity P40P42A12P1-240 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.8900 / $276.6600 | Buy Now |
DISTI #
655-P40P42A12P1-240
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR 240VAC 40A RoHS: Compliant | 7 |
|
$242.9900 / $270.0400 | Buy Now |
|
Onlinecomponents.com | Contactor (Electromechanical) - 3PST-NO(DM)(3 Form X) - 240VAC Coil - 40A Contact - 600VAC Switching - Screw Terminal - Quick Connect 0.250" (6.3mm). RoHS: Compliant |
13 In Stock 27 On Order |
|
$249.7300 / $276.8000 | Buy Now |
|
Quest Components | 1 |
|
$223.7417 | Buy Now | |
DISTI #
7-1393132-2
|
TTI | Contactors - Electromechanical P40P42A12P1-240=CONTACTORS Min Qty: 9 Package Multiple: 9 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
000000000000048845
|
Sager | Contactors - Electromechanical CONTACTOR 240VAC 40A | 0 |
|
Buy Now | |
|
Master Electronics | Contactor (Electromechanical) - 3PST-NO(DM)(3 Form X) - 240VAC Coil - 40A Contact - 600VAC Switching - Screw Terminal - Quick Connect 0.250" (6.3mm). RoHS: Compliant |
13 In Stock 27 On Order |
|
$249.7300 / $276.8000 | Buy Now |
Part Details for P40P42A12P1-240
P40P42A12P1-240 CAD Models
P40P42A12P1-240 Part Data Attributes:
|
P40P42A12P1-240
TE Connectivity
Buy Now
|
Compare Parts:
P40P42A12P1-240
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |