Part Details for P4500SCLRP by Littelfuse Inc
Overview of P4500SCLRP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P4500SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W6994
|
Newark | Thyristor, Surge Protector, 400V, Do-214Aa-2, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:530V, No. Of Circuits:1Circuits Rohs Compliant: Yes |Littelfuse P4500SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.6520 | Buy Now |
DISTI #
66W7653
|
Newark | Thyristor, Surge Protector, 400V, Do-214Aa-2, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:530V, No. Of Circuits:1Circuits Rohs Compliant: Yes |Littelfuse P4500SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8130 | Buy Now |
DISTI #
18-P4500SCLRPCT-ND
|
DigiKey | THYRISTOR 400V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$0.5185 / $1.4000 | Buy Now |
DISTI #
576-P4500SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 400V 500A SIDACtor DO-214AA RoHS: Compliant | 1665 |
|
$0.5180 / $1.3800 | Buy Now |
|
Future Electronics | Thyristor Surge Protection Devices 400V 30A 2-Pin DO-214AA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.5000 / $0.5250 | Buy Now |
|
Future Electronics | Thyristor Surge Protection Devices 400V 30A 2-Pin DO-214AA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.5000 / $0.5250 | Buy Now |
|
Future Electronics | Thyristor Surge Protection Devices 400V 30A 2-Pin DO-214AA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5600 / $0.5850 | Buy Now |
DISTI #
71284260
|
Verical | Thyristor Surge Protection Devices 400V 35A 2-Pin DO-214AA T/R Min Qty: 9 Package Multiple: 1 Date Code: 2338 | Americas - 49680 |
|
$0.5448 / $1.1269 | Buy Now |
DISTI #
P4500SCLRP
|
TTI | Thyristor Surge Protection Devices - TSPD 400V 500A SIDACtor DO-214AA RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.5650 / $0.5880 | Buy Now |
|
Chip1Cloud | SIDACTOR BI 400V 500A DO214 2L | 1800 |
|
RFQ |
Part Details for P4500SCLRP
P4500SCLRP CAD Models
P4500SCLRP Part Data Attributes:
|
P4500SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4500SCLRP
Littelfuse Inc
Silicon Surge Protector, 530V V(BO) Max, 35A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |