Part Details for P48D32M-BL2A by Panduit Corp
Overview of P48D32M-BL2A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P48D32M-BL2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P48D32M-BL2A-ND
|
DigiKey | PDU VERT C13 C19 MONITORED INPUT Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,614.3160 | Buy Now |
DISTI #
P48D32M-BL2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 50A 48-Outlet 36 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Black - Bulk (Alt: P48D32M-BL2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,588.4300 | Buy Now |
DISTI #
644-P48D32M-BL2A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(36) C13,(12) C19,MONITORED INP RoHS: Compliant | 0 |
|
$2,610.4400 | Order Now |
DISTI #
PANP48D32M-BL2A
|
Heilind Electronics | VERTICAL,36 C13,12 INP C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,588.4300 / $3,019.0200 | Buy Now |
DISTI #
P48D32M-BL2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 50A 48-Outlet 36 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Black - Bulk (Alt: P48D32M-BL2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,588.4300 | Buy Now |
DISTI #
000000000005841127
|
Sager | Power Outlet Strips VERTICAL,(36) C13,(12) C19,MONITORED INP Min Qty: 1 | 0 |
|
$1,972.8900 / $1,997.2500 | Buy Now |