Part Details for P4FL58A-AU_R1_000A1 by PanJit Semiconductor
Overview of P4FL58A-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4FL58A-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4FL58AAUR1000A1
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,58V,UNI RoHS: Compliant | 0 |
|
$0.1160 / $0.4100 | Order Now |
|
NAC | 400W,Transient Voltage Suppressors,SOD-123FL,58V,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 6545 |
|
$0.0450 / $0.0500 | Buy Now |
Part Details for P4FL58A-AU_R1_000A1
P4FL58A-AU_R1_000A1 CAD Models
P4FL58A-AU_R1_000A1 Part Data Attributes:
|
P4FL58A-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4FL58A-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |