Part Details for P4KE18CA by Goodwork Semiconductor Co Ltd
Overview of P4KE18CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for P4KE18CA
P4KE18CA CAD Models
P4KE18CA Part Data Attributes:
|
P4KE18CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE18CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO |
Alternate Parts for P4KE18CA
This table gives cross-reference parts and alternative options found for P4KE18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE18CA | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE18CA vs P4KE18CA |
P4KE18CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE18CA vs P4KE18CA |
P4KE18CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE18CA vs P4KE18CA |
P4KE18CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE18CA vs P4KE18CA |
P4KE18CA | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE18CA vs P4KE18CA |
P4KE18CA | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE18CA vs P4KE18CA |