Part Details for P4KE18CA by Littelfuse Inc
Overview of P4KE18CA by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P4KE18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1458
|
Newark | Tvs Diode, Bidir, 15.3V, Do-41, Product Range:P4Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.5V, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Minimum Breakdown Voltage:17.1V Rohs Compliant: Yes |Littelfuse P4KE18CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1290 |
|
$0.2310 / $0.5400 | Buy Now |
DISTI #
71J1343
|
Newark | Transient Suppressor Diode, single, bidirectional,15.3V V(Rwm),do-41 Rohs Compliant: Yes |Littelfuse P4KE18CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1770 | Buy Now |
DISTI #
P4KE18CACT-ND
|
DigiKey | TVS DO15 15.3V 400W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7056 In Stock |
|
$0.1139 / $0.5300 | Buy Now |
DISTI #
576-P4KE18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15.3Vso 17.1Vbr RoHS: Compliant | 6072 |
|
$0.1130 / $0.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 82 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | DO-41,400W,TVS,5%,bi-dir | 65 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
P4KE18CA
|
TTI | ESD Suppressors / TVS Diodes 15.3Vso 17.1Vbr RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1610 | Buy Now |
DISTI #
P4KE18CA-LF
|
TME | Diode: TVS, 18V, 16.1A, bidirectional, ±5%, DO41, 400W, reel,tape Min Qty: 3 | 87 |
|
$0.0750 / $0.2660 | Buy Now |
|
LCSC | 16.1A 400W 25.5V 17.1V 15.3V DO-204AL(DO-41) Electrostatic and Surge Protection (TVS/ESD) ROHS | 143 |
|
$0.1480 / $0.2529 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 15.3V DO41 THT T&R | 0 |
|
$0.2568 / $0.2953 | RFQ |
Part Details for P4KE18CA
P4KE18CA CAD Models
P4KE18CA Part Data Attributes:
|
P4KE18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |