Part Details for P4SMA16CAH by Taiwan Semiconductor
Overview of P4SMA16CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA16CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA16CAHTR-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC DO214AC Min Qty: 7500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.1036 | Buy Now |
DISTI #
P4SMA16CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 13.6V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA16CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0738 / $0.0820 | Buy Now |
DISTI #
821-P4SMA16CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 16V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0730 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0762 | Buy Now |
DISTI #
P4SMA16CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 13.6V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA16CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0738 / $0.0820 | Buy Now |
Part Details for P4SMA16CAH
P4SMA16CAH CAD Models
P4SMA16CAH Part Data Attributes:
|
P4SMA16CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA16CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |