-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1578
|
Newark | Transient Suppressor Diode, single, bidirectional,256V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA300CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
P4SMA300CACT-ND
|
DigiKey | TVS SMA 256V 400W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$0.1750 / $0.6300 | Buy Now |
DISTI #
576-P4SMA300CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 256V 400W 5% Bi-directional RoHS: Compliant | 3460 |
|
$0.1750 / $0.6200 | Buy Now |
|
Future Electronics | P4SMA Series 300 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1720 / $0.1830 | Buy Now |
|
Future Electronics | P4SMA Series 300 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1720 / $0.1830 | Buy Now |
DISTI #
P4SMA300CA
|
TTI | ESD Suppressors / TVS Diodes 256V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1860 | Buy Now |
DISTI #
P4SMA300CA-LF
|
TME | Diode: TVS, 400W, 300V, 1.5A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.2060 / $0.3120 | RFQ |
|
Chip1Cloud | Silicon Avalanche Diodes - 400W Surface Mount Transient Voltage Supressors | 6000 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 256V DO214AC (SMA) SMT T&R | 0 |
|
$0.3680 / $0.4232 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA300CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA300CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |