Part Details for P4SMA30CA by Bourns Inc
Overview of P4SMA30CA by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1727
|
Newark | Dio Tvs Vbd 30V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA30CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
118-P4SMA30CACT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17717 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
P4SMA30CA
|
Avnet Americas | TVS DIODE 25.6VWM 41.4VC DO214AC - Tape and Reel (Alt: P4SMA30CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 / $0.0951 | Buy Now |
DISTI #
652-P4SMA30CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30V 400W BiDir RoHS: Compliant | 9339 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
V36:1790_14672829
|
Arrow Electronics | TVS Diode Single Bi-Dir 25.6V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2245 | Americas - 5000 |
|
$0.0334 / $0.0604 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 25.6V 400W 2-Pin SMA T/R | 0 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
P4SMA30CA
|
TTI | ESD Suppressors / TVS Diodes 30V 400W BiDir pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0590 / $0.0610 | Buy Now |
DISTI #
P4SMA30CA
|
Avnet Americas | TVS DIODE 25.6VWM 41.4VC DO214AC - Tape and Reel (Alt: P4SMA30CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 / $0.0951 | Buy Now |
DISTI #
P4SMA30CA
|
Avnet Abacus | TVS DIODE 25.6VWM 41.4VC DO214AC - Tape and Reel (Alt: P4SMA30CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 25.6V 400W 2-Pin SMA T/R | 0 |
|
$0.0820 / $0.0960 | Buy Now |
Part Details for P4SMA30CA
P4SMA30CA CAD Models
P4SMA30CA Part Data Attributes:
|
P4SMA30CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA30CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA30CA
This table gives cross-reference parts and alternative options found for P4SMA30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA30CAF2G | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CAF2G |
P4SMA30CAF4 | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CAF4 |
P4SMA30CHF4G | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CHF4G |
P4SMA30CHR3G | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CHR3G |
P4SMA30CF4G | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CF4G |
P4SMA30CA | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CA |
P4SMA30CHE2G | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CHE2G |
P4SMA30CF3G | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30CA vs P4SMA30CF3G |
P4SMA30C_R2_10001 | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMA30CA vs P4SMA30C_R2_10001 |
P4SMA30CT/R13 | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | P4SMA30CA vs P4SMA30CT/R13 |