Part Details for P4SMA400A by Diotec Semiconductor AG
Overview of P4SMA400A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-P4SMA400ATR-ND
|
DigiKey | TVS SMA 342V 400W UNIDIR Min Qty: 7500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.1583 | Buy Now |
DISTI #
2721-P4SMA400A-ND
|
DigiKey | TVS DIODE, DO-214AC/SMA, 380.00V Min Qty: 1875 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.1703 / $0.4501 | Buy Now |
DISTI #
4878-P4SMA400A-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1001 | Buy Now |
DISTI #
637-P4SMA400A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMA, 150C, 400W, Unidir RoHS: Compliant | 14500 |
|
$0.1100 / $0.5900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMA - 342V - 400W - Unidirectional RoHS: Compliant | 90000 Factory Stock |
|
$0.0674 / $0.0798 | Buy Now |
DISTI #
P4SMA400A-DIO
|
TME | Diode: TVS, 400W, 400V, 730mA, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0800 / $0.1560 | RFQ |
|
Master Electronics | TVS Diode - SMA - 342V - 400W - Unidirectional RoHS: Compliant | 90000 Factory Stock |
|
$0.0674 / $0.0798 | Buy Now |
Part Details for P4SMA400A
P4SMA400A CAD Models
P4SMA400A Part Data Attributes:
|
P4SMA400A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMA400A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMA400A
This table gives cross-reference parts and alternative options found for P4SMA400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ350A | Trans Voltage Suppressor Diode, 400W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN | Kyocera AVX Components | P4SMA400A vs SMAJ350A |
SMAJ350AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | P4SMA400A vs SMAJ350AE3/TR13 |