Part Details for P4SMA440CA by Diotec Semiconductor AG
Overview of P4SMA440CA by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA440CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-P4SMA440CATR-ND
|
DigiKey | TVS SMA 376V 400W BIDIR Min Qty: 7500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.1884 | Buy Now |
DISTI #
4878-P4SMA440CA-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1088 | Buy Now |
DISTI #
637-P4SMA440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMA, 150C, 400W, Bidir RoHS: Compliant | 7115 |
|
$0.1200 / $0.3800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMA - 376V - 400W - Bidirectional RoHS: Compliant | 127500 Factory Stock |
|
$0.0816 / $0.0951 | Buy Now |
DISTI #
P4SMA440CA-DIO
|
TME | Diode: TVS, 400W, 440V, 660mA, bidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0950 / $0.1560 | RFQ |
DISTI #
DTRL7788
|
Rutronik | TVS-DIODE BI 0,4KW 440V SMA RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Stock DE - 7500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0921 / $0.1093 | Buy Now |
|
Master Electronics | TVS Diode - SMA - 376V - 400W - Bidirectional RoHS: Compliant | 127500 Factory Stock |
|
$0.0816 / $0.0951 | Buy Now |
Part Details for P4SMA440CA
P4SMA440CA CAD Models
P4SMA440CA Part Data Attributes
|
P4SMA440CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMA440CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Clamping Voltage-Max | 602 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA440CA
This table gives cross-reference parts and alternative options found for P4SMA440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA440CA | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | P4SMA440CA vs P4SMA440CA |