-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5556
|
Newark | Diode, Tvs, 400W, 550V, Uni, 5%, Sma, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:495V, Clamping Voltage Vc Max:760V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:522.5V, Rohs Compliant: Yes |Littelfuse P4SMA550A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4677 |
|
$0.1830 / $0.5500 | Buy Now |
DISTI #
P4SMA550ACT-ND
|
DigiKey | TVS SMA 495V 400W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4979 In Stock |
|
$0.1500 / $0.5400 | Buy Now |
DISTI #
576-P4SMA550A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 495V 400W 5% Uni-directional RoHS: Compliant | 2521 |
|
$0.1500 / $0.5100 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 495V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 535 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 495V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 428 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 495V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 8000 |
|
$0.0960 / $0.4800 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 495V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 4000 |
|
$0.3518 / $1.0050 | Buy Now |
DISTI #
P4SMA550A
|
TTI | ESD Suppressors / TVS Diodes 495V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA550A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA550A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |