Part Details for P5-117322 by OTTO Engineering Inc
Overview of P5-117322 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P5-117322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P5-117322
|
Mouser Electronics | Pushbutton Switches Press Fit 10A SPDT Silver Cmrcl RoHS: Compliant | 0 |
|
$24.3400 / $33.5900 | Order Now |
DISTI #
000000000001595865
|
Sager | Pushbutton Switches Press Fit 10A SPDT Silver Cmrcl Min Qty: 7 | 0 |
|
$18.5700 / $30.3400 | Buy Now |
Part Details for P5-117322
P5-117322 CAD Models
P5-117322 Part Data Attributes:
|
P5-117322
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P5-117322
OTTO Engineering Inc
Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Angle | ||
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Travel | 4.572 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BLACK, WATERPRF BLK BEZ | |
Body Height | 20.66 mm | |
Body Length or Diameter | 15.82 mm | |
Bushing Length | ||
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating M Load | 3A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | ON-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | ALUMINUM ALLOY | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 17.79 N | |
Sealing | EPOXY TERMINAL SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER |
Alternate Parts for P5-117322
This table gives cross-reference parts and alternative options found for P5-117322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5-117322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5-414335 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-414335 |
P5-418135 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-418135 |
P5-417222 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-417222 |
P5-617312 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-617312 |
P5-614328 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-614328 |
P5-613338 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-613338 |
P5-617128 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-617128 |
P5-614312 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-614312 |
P5-613322 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-613322 |
P5-414112 | Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P5-117322 vs P5-414112 |