Part Details for P502-020 by Tripp Lite
Overview of P502-020 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for P502-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4491
|
Newark | Vga Coax Monitor Cable, 20Ft, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:20Ft, Cable Length - Metric:6.1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P502-020 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9400 / $22.5100 | Buy Now |
DISTI #
TL656-ND
|
DigiKey | CABLE ASSY HD15 SHLD BLACK 6.1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$15.5069 / $19.7800 | Buy Now |
DISTI #
545-P502-020
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 20FT SVGA MON COAX CBL,HD15MM RoHS: Compliant | 9 |
|
$14.2200 / $19.7800 | Buy Now |
DISTI #
70591012
|
RS | 20ft SVGA / VGA Monitor Gold Cable RGB Coax HD15 Male / Male 20 | Tripp Lite P502-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$20.0300 / $22.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.8100 / $19.6100 | Buy Now | |
|
Neutron USA | Tripp Lite VGA Coax Monitor Cable, High Resolution cable with RGB coax | 50 |
|
$44.9900 | Buy Now |